Part Details for RC0603FR-073R83L by YAGEO Corporation
Overview of RC0603FR-073R83L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-073R83L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-073R83LCT-ND
|
DigiKey | RES 3.83 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC0603FR-073R83L
|
Avnet Americas | SMD Chip Resistor, 3.83 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-073R83L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
603-RC0603FR-073R83L
|
Mouser Electronics | Thick Film Resistors - SMD 3.83Ohms 1/10W 0603 1% RoHS: Compliant | 19950 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 3.83 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
RC0603FR-073R83L
|
Avnet Americas | SMD Chip Resistor, 3.83 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-073R83L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
RC0603FR-073R83L
|
Avnet Abacus | SMD Chip Resistor, 3.83 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-073R83L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 3.83 Ohms 1% 1/10W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0603FR-073R83L
RC0603FR-073R83L CAD Models
RC0603FR-073R83L Part Data Attributes:
|
RC0603FR-073R83L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-073R83L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.83 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-073R83L
This table gives cross-reference parts and alternative options found for RC0603FR-073R83L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-073R83L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-073R83P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-073R83L vs RC0603FR-073R83P |
RK73H1JLTDD3R83F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.83ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-073R83L vs RK73H1JLTDD3R83F |
CR-03FLF--3R83 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-073R83L vs CR-03FLF--3R83 |
232270463838 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-073R83L vs 232270463838 |
232270473838L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-073R83L vs 232270473838L |
RTT033R83FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-073R83L vs RTT033R83FP4 |
CAR06F3R83CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-073R83L vs CAR06F3R83CT |
RMCF0603FB3R83 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-073R83L vs RMCF0603FB3R83 |
RC0603FR-133R83P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-073R83L vs RC0603FR-133R83P |
AF0603FR-133R83L | Fixed Resistor, 0.1W, 3.83ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-073R83L vs AF0603FR-133R83L |