Part Details for RC0603FR-07453RL by YAGEO Corporation
Overview of RC0603FR-07453RL by YAGEO Corporation
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07453RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2100
|
Newark | Res, 453R, 1%, 0.1W, Thick Film, 0603, Resistance:453Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07453RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0030 | Buy Now |
DISTI #
68AK7315
|
Newark | Res, 453R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07453RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
82AH8164
|
Newark | Res, 453R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-07453RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 / $0.0110 | Buy Now |
DISTI #
311-453HRCT-ND
|
DigiKey | RES 453 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134965 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07453RL
|
Avnet Americas | SMD Chip Resistor, 453 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07453RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK2100
|
Avnet Americas | SMD Chip Resistor, 453 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-07453RL
|
Mouser Electronics | Thick Film Resistors - SMD 453 Ohms 100 mW 0603 1% RoHS: Compliant | 18893 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03538420
|
Arrow Electronics | Res Thick Film 0603 453 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2345 | Europe - 80000 |
|
$0.0022 | Buy Now |
DISTI #
V72:2272_07088842
|
Arrow Electronics | Res Thick Film 0603 453 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2108 Container: Cut Strips | Americas - 555 |
|
$0.0032 / $0.0182 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 453 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
Part Details for RC0603FR-07453RL
RC0603FR-07453RL CAD Models
RC0603FR-07453RL Part Data Attributes:
|
RC0603FR-07453RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07453RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07453RL
This table gives cross-reference parts and alternative options found for RC0603FR-07453RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07453RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06F4530CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-07453RL vs CAR06F4530CT |
WCR0603-453RFA | Fixed Resistor, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-07453RL vs WCR0603-453RFA |
RMF06FT4530 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603FR-07453RL vs RMF06FT4530 |
CRGCQ0603F453R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RC0603FR-07453RL vs CRGCQ0603F453R |
CRCW06034530F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 453ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07453RL vs CRCW06034530F100RT5-PB |
232270474531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07453RL vs 232270474531 |
SR0603FR-13453RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07453RL vs SR0603FR-13453RL |
CRS0603-10W-4530FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-07453RL vs CRS0603-10W-4530FT |
CR0603FA4530G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0603FR-07453RL vs CR0603FA4530G |
CDP0603453R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07453RL vs CDP0603453R1%100PPM/KNP20 |