-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-074K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0151
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 4.7 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-074K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 366699 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
RC0603FR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 55000 |
|
$0.0012 / $0.0012 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 509423 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 4926 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 490 |
|
$0.0169 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 4.7 kOhm �1% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5650000 null |
|
$0.0010 / $0.0011 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 4.7 kOhm �1% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
4805000 null |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
RC0603FR-074K7
|
TME | Resistor: thick film, SMD, 0603, 4.7kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 671671 |
|
$0.0014 / $0.0877 | Buy Now |
DISTI #
RC0603FR-074K7L
|
IBS Electronics | RC0603FR-074K7L by YAGEO is a 0603 SMT thick film chip resistor with 4.7 kOhms resistance, 1% tolerance, 0.1W power rating, and 100 ppm/°, C temperature coefficient, ideal for general-purpose applications. Min Qty: 5000 Package Multiple: 1 | 5650000 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
WRC32621
|
Rutronik | RC0603 4,7K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5545000 Stock HK - 0 Stock US - 0 Stock SG - 155000 |
|
$0.0010 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603FR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603FR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM06FTN4701 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RC0603FR-074K7L vs RM06FTN4701 |
CR0603T100X4K7+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K7L vs CR0603T100X4K7+/-1% |
232270474702 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-074K7L vs 232270474702 |
CR-03FL7---4K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K7L vs CR-03FL7---4K7 |
RC0603FR-104K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K7L vs RC0603FR-104K7L |
CRCW06034K70FKTBBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K7L vs CRCW06034K70FKTBBC |
SF06P4701FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K7L vs SF06P4701FTP |
CR0603-16W-4701FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-074K7L vs CR0603-16W-4701FT-13 |
RTT034701FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-074K7L vs RTT034701FP4 |
CR-03FL7---4K7- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K7L vs CR-03FL7---4K7- |
The thermal resistance of the RC0603FR-074K7L is typically around 200-250°C/W, but this can vary depending on the specific application and operating conditions.
Yes, the RC0603FR-074K7L is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high self-resonant frequency.
Yes, the RC0603FR-074K7L is rated for operation up to 150°C, making it suitable for high-temperature environments. However, the component's performance and lifespan may be affected at extreme temperatures.
Yes, the RC0603FR-074K7L is compatible with lead-free soldering processes and is RoHS-compliant.
The recommended land pattern for the RC0603FR-074K7L is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm around the pad.