There are no models available for this part yet.
Overview of RC0603FR-074M02L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-074M02L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK7284
|
Newark | Res, 4M02, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-074M02L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now | |
DISTI #
49AK2070
|
Newark | Res, 4M02, 1%, 0.1W, Thick Film, 0603, Resistance:4.02Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-074M02L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3664 |
|
$0.0030 | Buy Now | |
DISTI #
32AK1059
|
Newark | Res, 4M02, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-074M02L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.1000 | Buy Now | |
DISTI #
YAG5698CT-ND
|
DigiKey | RES 4.02M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24735 In Stock |
|
$0.0023 / $0.1000 | Buy Now | |
DISTI #
49AK2070
|
Avnet Americas | SMD Chip Resistor, 4.02 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3664 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now | |
DISTI #
RC0603FR-074M02L
|
Avnet Americas | SMD Chip Resistor, 4.02 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074M02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now | |
DISTI #
603-RC0603FR-074M02L
|
Mouser Electronics | Thick Film Resistors - SMD 4.02 MOhms 100 mW 0603 1% RoHS: Compliant | 12535 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0603 0.1 W 4.02 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0012 / $0.0014 | Buy Now | ||
DISTI #
77591848
|
Verical | Res Thick Film 0603 4.02M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 | Americas - 15000 |
|
$0.0017 / $0.0029 | Buy Now | |
DISTI #
62425323
|
Verical | Res Thick Film 0603 4.02M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2214 | Americas - 10000 |
|
$0.0009 | Buy Now |
CAD Models for RC0603FR-074M02L by YAGEO Corporation
Part Data Attributes for RC0603FR-074M02L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4020000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-074M02L
This table gives cross-reference parts and alternative options found for RC0603FR-074M02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-074M02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034M02FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-074M02L vs CRCW06034M02FKEC |
RCA06034M02FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-074M02L vs RCA06034M02FKEA |
CRCW06034M02FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-074M02L vs CRCW06034M02FKEA |
AC0603FR-074M02L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-074M02L vs AC0603FR-074M02L |
CRCW06034M02FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603FR-074M02L vs CRCW06034M02FKTA |
RC0603FR-074M02P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-074M02L vs RC0603FR-074M02P |