Part Details for RC0603FR-0753R6L by YAGEO Corporation
Overview of RC0603FR-0753R6L by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0753R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2678
|
Newark | Res, 53R6, 1%, 0.1W, Thick Film, 0603, Resistance:53.6Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0753R6L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4086 |
|
$0.0030 | Buy Now |
DISTI #
46AK5198
|
Newark | Res, 53R6, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0753R6L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
311-53.6HRCT-ND
|
DigiKey | RES 53.6 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163042 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0753R6L
|
Avnet Americas | SMD Chip Resistor, 53.6 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0753R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK2678
|
Avnet Americas | SMD Chip Resistor, 53.6 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4086 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-0753R6L
|
Mouser Electronics | Thick Film Resistors - SMD 53.6 Ohms 100 mW 060 3 1% RoHS: Compliant | 71867 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540904
|
Arrow Electronics | Res Thick Film 0603 53.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2332 | Europe - 5000 |
|
$0.0018 / $0.0026 | Buy Now |
DISTI #
V72:2272_07088913
|
Arrow Electronics | Res Thick Film 0603 53.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 1234 |
|
$0.0037 / $0.0503 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 53.6 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Bristol Electronics | 8767 |
|
RFQ |
Part Details for RC0603FR-0753R6L
RC0603FR-0753R6L CAD Models
RC0603FR-0753R6L Part Data Attributes:
|
RC0603FR-0753R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0753R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0753R6L
This table gives cross-reference parts and alternative options found for RC0603FR-0753R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0753R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-53R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-0753R6L vs BCTS000603-53R6FTP |
CR0603T100X53R6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603FR-0753R6L vs CR0603T100X53R6+/-1% |
RTT0353R6FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-0753R6L vs RTT0353R6FP4 |
D1106038B5369FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-0753R6L vs D1106038B5369FB5 |
CR-03FL7--53R6- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603FR-0753R6L vs CR-03FL7--53R6- |
CDP060353R61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0753R6L vs CDP060353R61%100PPM/KNP10 |
RK73H1JLBK53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0753R6L vs RK73H1JLBK53R6F |
AF0603FR-0753R6L | Fixed Resistor, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0753R6L vs AF0603FR-0753R6L |
232270485369 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0753R6L vs 232270485369 |
RK73H1JRTBK53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-0753R6L vs RK73H1JRTBK53R6F |