Part Details for RC0603FR-075R1 by YAGEO Corporation
Overview of RC0603FR-075R1 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-075R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3126 |
|
RFQ | ||
DISTI #
RC0603FR-075R1
|
TME | Resistor: thick film, SMD, 0603, 5.1Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0040 / $0.0385 | RFQ |
|
Velocity Electronics | Our Stock | 5523 |
|
RFQ | |
|
Perfect Parts Corporation | 9484 |
|
RFQ | ||
|
Perfect Parts Corporation | 56000 |
|
RFQ |
Part Details for RC0603FR-075R1
RC0603FR-075R1 CAD Models
RC0603FR-075R1 Part Data Attributes
|
RC0603FR-075R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-075R1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-075R1
This table gives cross-reference parts and alternative options found for RC0603FR-075R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-075R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-105R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-075R1 vs RC0603FR-105R1 |
9C06031A5R10FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-075R1 vs 9C06031A5R10FLPF4 |
9C06031A5R10FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-075R1 vs 9C06031A5R10FLAFT |
NMCR0603FG5R10 | RES,SMT,THICK FILM,5.1 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RC0603FR-075R1 vs NMCR0603FG5R10 |
AF0603FR-105R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-075R1 vs AF0603FR-105R1L |
FPS03FV-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-075R1 vs FPS03FV-5R1 |
RK73H1JLTPD5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-075R1 vs RK73H1JLTPD5R10F |
FPS03FW-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-075R1 vs FPS03FW-5R1 |
RMGW16-5R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-075R1 vs RMGW16-5R1FB |
232270415108 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-075R1 vs 232270415108 |