There are no models available for this part yet.
Overview of RC0603FR-0763R4 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RC0603FR-0763R4 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.0040 / $0.0060 | Buy Now |
CAD Models for RC0603FR-0763R4 by YAGEO Corporation
Part Data Attributes for RC0603FR-0763R4 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RC0603
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
63.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RC0603
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0603FR-0763R4
This table gives cross-reference parts and alternative options found for RC0603FR-0763R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0763R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A63R4FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-0763R4 vs 9C06031A63R4FKAFT |
CR0603-16W-63R4FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-0763R4 vs CR0603-16W-63R4FSNT |
RK73H1JGTPD63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-0763R4 vs RK73H1JGTPD63R4F |
WF06P63R4FTL | Fixed Resistor, 0.125W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-0763R4 vs WF06P63R4FTL |
NRCL06F63R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RC0603FR-0763R4 vs NRCL06F63R4TRF |
MCR03MZPFX63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC0603FR-0763R4 vs MCR03MZPFX63R4 |
RC1608F63R4GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0603FR-0763R4 vs RC1608F63R4GS |
MCR03ERTF63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC0603FR-0763R4 vs MCR03ERTF63R4 |
NMCT0603FT63R4 | RESISTOR, 0.1W, 1%, 100ppm, 63.4ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-0763R4 vs NMCT0603FT63R4 |
CRG0603-Q-63R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-0763R4 vs CRG0603-Q-63R4FT |