Part Details for RC0603FR-076K49L by YAGEO Corporation
Overview of RC0603FR-076K49L by YAGEO Corporation
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-076K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8196
|
Newark | Res, 6K49, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-076K49L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
68AK7380
|
Newark | Res, 6K49, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-076K49L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
311-6.49KHRCT-ND
|
DigiKey | RES 6.49K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
144920 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-076K49L
|
Avnet Americas | SMD Chip Resistor, 6.49 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-076K49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-076K49L
|
Mouser Electronics | Thick Film Resistors - SMD 6.49 kOhms 100mW 0603 1% RoHS: Compliant | 72091 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537441
|
Arrow Electronics | Res Thick Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2129 | Europe - 10000 |
|
$0.0020 / $0.0031 | Buy Now |
DISTI #
V36:1790_07088998
|
Arrow Electronics | Res Thick Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2333 | Americas - 10000 |
|
$0.0021 / $0.0032 | Buy Now |
DISTI #
V72:2272_07088998
|
Arrow Electronics | Res Thick Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 Container: Cut Strips | Americas - 4166 |
|
$0.0032 / $0.0527 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 6.49 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 495000Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
77781175
|
Verical | Res Thick Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 4700 Package Multiple: 100 | Americas - 47800 |
|
$0.0056 / $0.0178 | Buy Now |
Part Details for RC0603FR-076K49L
RC0603FR-076K49L CAD Models
RC0603FR-076K49L Part Data Attributes:
|
RC0603FR-076K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-076K49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-076K49L
This table gives cross-reference parts and alternative options found for RC0603FR-076K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-076K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P6491FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-076K49L vs WF06P6491FTLV |
CR0603-16W-6491FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-076K49L vs CR0603-16W-6491FPT-13 |
RCG06036K49FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-076K49L vs RCG06036K49FKEA |
CDP06036K491%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-076K49L vs CDP06036K491%100PPM/KNP10 |
CDF06036K491%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-076K49L vs CDF06036K491%100PPM/KNS |
RMF06FT6491 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603FR-076K49L vs RMF06FT6491 |
MCWR06X6491FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-076K49L vs MCWR06X6491FTL |
RMC16K6491FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-076K49L vs RMC16K6491FB |
CR-03FLF--6K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-076K49L vs CR-03FLF--6K49 |
WCR0603-6K49FA | Fixed Resistor, 0.1W, 6490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-076K49L vs WCR0603-6K49FA |