Part Details for RC0603FR-07887RL by YAGEO Corporation
Overview of RC0603FR-07887RL by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07887RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1072
|
Newark | Res, 887R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07887RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22070 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
68AK7463
|
Newark | Res, 887R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07887RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-887HRCT-ND
|
DigiKey | RES 887 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
57158 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07887RL
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07887RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-07887RL
|
Mouser Electronics | Thick Film Resistors - SMD 887 Ohms 100 mW 0603 1% RoHS: Compliant | 6854 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07089073
|
Arrow Electronics | Res Thick Film 0603 887 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2314 | Americas - 60000 |
|
$0.0015 / $0.0030 | Buy Now |
DISTI #
V72:2272_07089073
|
Arrow Electronics | Res Thick Film 0603 887 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 3902 |
|
$0.0030 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 887 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
69829206
|
Verical | Res Thick Film 0603 887 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2314 | Americas - 60000 |
|
$0.0015 / $0.0030 | Buy Now |
|
Bristol Electronics | 43602 |
|
RFQ |
Part Details for RC0603FR-07887RL
RC0603FR-07887RL CAD Models
RC0603FR-07887RL Part Data Attributes:
|
RC0603FR-07887RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07887RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07887RL
This table gives cross-reference parts and alternative options found for RC0603FR-07887RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07887RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603887R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07887RL vs CDP0603887R1%100PPM/KNP10 |
RTT038870FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07887RL vs RTT038870FP3 |
CRCW0603887RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07887RL vs CRCW0603887RFKEAC |
CAR06F8870CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-07887RL vs CAR06F8870CT |
RC0603FR-13887RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07887RL vs RC0603FR-13887RP |
RM06F8870CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-07887RL vs RM06F8870CTDK |
CR0603-FX-8870EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-07887RL vs CR0603-FX-8870EPF |
MCWR06X8870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-07887RL vs MCWR06X8870FTL |
CR-03FL7--887R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603FR-07887RL vs CR-03FL7--887R- |
0603WAF8870T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-07887RL vs 0603WAF8870T5E |