Part Details for RC0603FR-100RL by YAGEO Corporation
Overview of RC0603FR-100RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7630
|
Newark | Res, 1A, 0.1W, Thick Film, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Rc_L Series, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Yageo RC0603FR-100RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-RC0603FR-100RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1784 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0603FR-100RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: RC0603FR-100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0603FR-100RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100-200mW 0603 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
V36:1790_21645972
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2251 | Americas - 10000 |
|
$0.0016 | Buy Now |
|
Future Electronics | Res Thick Film 0603 0 Ohm Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
77382498
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2251 | Americas - 10000 |
|
$0.0016 | Buy Now |
Part Details for RC0603FR-100RL
RC0603FR-100RL CAD Models
RC0603FR-100RL Part Data Attributes
|
RC0603FR-100RL
YAGEO Corporation
Buy Now
|
Compare Parts:
RC0603FR-100RL
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |