There are no models available for this part yet.
Overview of RC0603FR-102R55L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-102R55L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0603FR-102R55L
|
Avnet Abacus | SMD Chip Resistor, 2.55 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-102R55L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0603FR-102R55L by YAGEO Corporation
Part Data Attributes for RC0603FR-102R55L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2.55 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-102R55L
This table gives cross-reference parts and alternative options found for RC0603FR-102R55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-102R55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-132R55L | Fixed Resistor, 0.1W, 2.55ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-102R55L vs AF0603FR-132R55L |
CR16-2R55-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.55ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-102R55L vs CR16-2R55-FY |
CR0603TT200X2.55R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.55ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603FR-102R55L vs CR0603TT200X2.55R+-1% |
CRCW06032R55F200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.55ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-102R55L vs CRCW06032R55F200RT1-PB |
232270462558L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.55ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-102R55L vs 232270462558L |
RK73H1JLTDD2R55F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.55ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-102R55L vs RK73H1JLTDD2R55F |
CR0603-16W-2R55FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.55ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-102R55L vs CR0603-16W-2R55FT |
CR-03FLD--2R55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.55ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-102R55L vs CR-03FLD--2R55 |
RC0603FR-072R55L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.55ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-102R55L vs RC0603FR-072R55L |
RMCF0603FB2R55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.55ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-102R55L vs RMCF0603FB2R55 |