Part Details for RC0603FR-1313R7L by YAGEO Corporation
Overview of RC0603FR-1313R7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-1313R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603FR-1313R7L
|
Avnet Abacus | SMD Chip Resistor, 13.7 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1313R7L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-1313R7L
RC0603FR-1313R7L CAD Models
RC0603FR-1313R7L Part Data Attributes
|
RC0603FR-1313R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1313R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1313R7L
This table gives cross-reference parts and alternative options found for RC0603FR-1313R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1313R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P13R7FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-1313R7L vs WF06P13R7FTLV |
MR06X13R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-1313R7L vs MR06X13R7FBL |
MR06X13R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-1313R7L vs MR06X13R7FTL |
RM06F13R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-1313R7L vs RM06F13R7CTDK |
CDF060313R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1313R7L vs CDF060313R71%100PPM/KNP20 |
CRCW060313R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1313R7L vs CRCW060313R7FKEBC |
CDP060313R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1313R7L vs CDP060313R71%100PPM/KNP20 |
RTT0313R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-1313R7L vs RTT0313R7FTP |
232270471379L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-1313R7L vs 232270471379L |
CRCW060313R7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1313R7L vs CRCW060313R7FKEAC |