There are no models available for this part yet.
Overview of RC0603FR-131R15L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-131R15L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-131R15L-ND
|
DigiKey | RES 1.15 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now | |
DISTI #
RC0603FR-131R15L
|
Avnet Americas | SMD Chip Resistor, 1.15 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-131R15L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
603-RC0603FR-131R15L
|
Mouser Electronics | Thick Film Resistors - SMD 1.15Ohms 1/10W 0603 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0026 | Buy Now | ||
DISTI #
RC0603FR-131R15L
|
Avnet Abacus | SMD Chip Resistor, 1.15 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-131R15L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105678424
|
Chip1Stop | Surface Mount Resistor | 40000 |
|
$0.0027 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 1.15 Ohms 1% 1/10W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
CAD Models for RC0603FR-131R15L by YAGEO Corporation
Part Data Attributes for RC0603FR-131R15L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-131R15L
This table gives cross-reference parts and alternative options found for RC0603FR-131R15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-131R15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-131R15L vs CR-03FL7--1R15 |
CR-03FLF--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-131R15L vs CR-03FLF--1R15 |
RC0603FR-101R15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-131R15L vs RC0603FR-101R15L |
CR0603-16W-1R15FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-131R15L vs CR0603-16W-1R15FT-13 |
RMCF0603FB1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-131R15L vs RMCF0603FB1R15 |
AC0603FR-131R15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-131R15L vs AC0603FR-131R15L |
CR161R15F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0603FR-131R15L vs CR161R15F |
RK73H1JLTDD1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-131R15L vs RK73H1JLTDD1R15F |
CR0603-16W-1R15FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-131R15L vs CR0603-16W-1R15FT |
NRC-AS06F1R15TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603FR-131R15L vs NRC-AS06F1R15TRQYF |