Part Details for RC0603FR-133R3L by YAGEO Corporation
Overview of RC0603FR-133R3L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-133R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7493
|
Newark | Res, 3R3, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-133R3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8680 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
13-RC0603FR-133R3LCT-ND
|
DigiKey | RES 3.3 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33931 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0603FR-133R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-133R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-RC0603FR-133R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 Ohms 100-200 mW 0603 1% RoHS: Compliant | 45454 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 3.3 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
31340797
|
Verical | Res Thick Film 0603 3.3 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 1843 | Americas - 19572 |
|
$0.0022 / $0.0034 | Buy Now |
DISTI #
RC0603FR-133R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-133R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102281096
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 19200 |
|
$0.0012 / $0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.3 Ohms 1% 1/10W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0603FR-133R3L
RC0603FR-133R3L CAD Models
RC0603FR-133R3L Part Data Attributes
|
RC0603FR-133R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-133R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-133R3L
This table gives cross-reference parts and alternative options found for RC0603FR-133R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-133R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-073R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-133R3L vs RC0603FR-073R3L |
CR0603-16W-3R30FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-133R3L vs CR0603-16W-3R30FPT |
AA0603FR-073R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-133R3L vs AA0603FR-073R3L |
RTT033R30FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-133R3L vs RTT033R30FP4 |
CRCW06033R30FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-133R3L vs CRCW06033R30FNEA |
CR0603-10W-3R30FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603 | VENKEL LTD | RC0603FR-133R3L vs CR0603-10W-3R30FT-13 |
RC0603FK-073R3L | Fixed Resistor, | YAGEO Corporation | RC0603FR-133R3L vs RC0603FK-073R3L |
CR0603-16W-3R30FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603 | VENKEL LTD | RC0603FR-133R3L vs CR0603-16W-3R30FT |
CR0603TT200X3.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603FR-133R3L vs CR0603TT200X3.3R+-1% |
RMCS0603FT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-133R3L vs RMCS0603FT3R30 |