Part Details for RC0603FRF107K15L by YAGEO Corporation
Overview of RC0603FRF107K15L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FRF107K15L
RC0603FRF107K15L CAD Models
RC0603FRF107K15L Part Data Attributes
|
RC0603FRF107K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FRF107K15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FRF107K15L
This table gives cross-reference parts and alternative options found for RC0603FRF107K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FRF107K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/167.15K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FRF107K15L vs RMCG1/167.15K1%R |
MC0603U-7151-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0603FRF107K15L vs MC0603U-7151-FTW |
RK73H1JGBC7151F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0603FRF107K15L vs RK73H1JGBC7151F |
MC0603U-7151-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RC0603FRF107K15L vs MC0603U-7151-FTQ |
9C06031A7151FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRF107K15L vs 9C06031A7151FKT |
WCR0603Z7K15F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FRF107K15L vs WCR0603Z7K15F |
MC0603U-7151-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RC0603FRF107K15L vs MC0603U-7151-FT |
9C06034A7151FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FRF107K15L vs 9C06034A7151FKPFT |
RC0603FRF7K15 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603FRF107K15L vs RC0603FRF7K15 |
RK73H1JLBC7151F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RC0603FRF107K15L vs RK73H1JLBC7151F |