Part Details for RC0603JR-07100K by YAGEO Corporation
Overview of RC0603JR-07100K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28642 |
|
RFQ | ||
|
Bristol Electronics | 6012 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 245506 |
|
$0.0012 / $0.0072 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 7494 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 3636 |
|
$0.0045 / $0.0135 | Buy Now |
DISTI #
RC0603JR-07100K
|
TME | Resistor: thick film, SMD, 0603, 100kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 1 | 27934 |
|
$0.0014 / $0.0955 | Buy Now |
DISTI #
SMC-RC0603JR-07100K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4239 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 222 |
|
RFQ |
Part Details for RC0603JR-07100K
RC0603JR-07100K CAD Models
RC0603JR-07100K Part Data Attributes
|
RC0603JR-07100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07100K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JR-07100K
This table gives cross-reference parts and alternative options found for RC0603JR-07100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0603JTE1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RC0603JR-07100K vs CTTKFR0603JTE1003 |
RCS1608J104CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RC0603JR-07100K vs RCS1608J104CS |
HQ03WGJ0104T5E | Fixed Resistor, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07100K vs HQ03WGJ0104T5E |
HQ03SAJ0104TEE | Fixed Resistor, 0.1W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07100K vs HQ03SAJ0104TEE |
RC1608J104ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0603JR-07100K vs RC1608J104ES |
AF0603JR-10100KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07100K vs AF0603JR-10100KL |
HQ03WGJ0104TEE | Fixed Resistor, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07100K vs HQ03WGJ0104TEE |
HQ03WGJ0104T4E | Fixed Resistor, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07100K vs HQ03WGJ0104T4E |
232270211104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07100K vs 232270211104 |
RMC0603100K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RC0603JR-07100K vs RMC0603100K5%N |