-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0710KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0144
|
Newark | Res, Thick Film, 10K, 5%, 0.1W, 0603, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-0710KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$0.0050 / $0.0650 | Buy Now |
DISTI #
12AC2157
|
Newark | Res, 10K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0603JR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
98K7286
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 10 Kohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-0710KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
RC0603JR-0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 1175000 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
68R0144
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1229286 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 5485 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 2133 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 10 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
27895000 null |
|
$0.0008 / $0.0009 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 10 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
2845000 null |
|
$0.0008 / $0.0009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603JR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603JR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
560112116012 | Wurth Elektronik | $0.0515 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710KL vs 560112116012 |
BCTS000603-1002JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710KL vs BCTS000603-1002JTP |
CRA060310K-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0710KL vs CRA060310K-5%100PPM/KNP5 |
NRC-AS06J103TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-0710KL vs NRC-AS06J103TRF |
RTT03103JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | RC0603JR-0710KL vs RTT03103JTP |
RMCS0603JT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0710KL vs RMCS0603JT10K0 |
0603WAJ0103T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710KL vs 0603WAJ0103T5E |
AS03JTE1002 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RC0603JR-0710KL vs AS03JTE1002 |
CR-03JL7---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710KL vs CR-03JL7---10K |
RM06JTN103 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0710KL vs RM06JTN103 |
The recommended soldering temperature for RC0603JR-0710KL is between 250°C to 260°C for a maximum of 10 seconds.
Yes, RC0603JR-0710KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
The moisture sensitivity level (MSL) of RC0603JR-0710KL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
Yes, RC0603JR-0710KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
The operating temperature range of RC0603JR-0710KL is -55°C to 125°C, making it suitable for a wide range of applications.