Part Details for RC0603JR-07120RL by YAGEO Corporation
Results Overview of RC0603JR-07120RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-07120RL Information
RC0603JR-07120RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7290
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 120 Ohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-07120RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3251 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
68AK7512
|
Newark | Res, 120R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07120RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
68R0151
|
Newark | Res, Thick Film, 120R, 5%, 0.1W, 0603, Resistance:120Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07120RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
RC0603JR-07120RL
|
Avnet Americas | SMD Chip Resistor, 120 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
68R0151
|
Avnet Americas | SMD Chip Resistor, 120 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
DISTI #
98K7290
|
Avnet Americas | SMD Chip Resistor, 120 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 98K7290) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0090 | Buy Now |
|
Bristol Electronics | 34656 |
|
RFQ | ||
DISTI #
RC0603JR-07120R
|
TME | Resistor: thick film, SMD, 0603, 120Ω, 0.1W, ±5%, -55÷155°C Min Qty: 1 | 93591 |
|
$0.0014 / $0.0877 | Buy Now |
DISTI #
WRC32718
|
Rutronik | RC0603 120R 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 65000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
SMC-RC0603JR-07120RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18919 |
|
RFQ |
Part Details for RC0603JR-07120RL
RC0603JR-07120RL CAD Models
RC0603JR-07120RL Part Data Attributes
|
RC0603JR-07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07120RL
This table gives cross-reference parts and alternative options found for RC0603JR-07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS03JTE1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07120RL vs AS03JTE1200 |
0603WGJ0121T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | RC0603JR-07120RL vs 0603WGJ0121T5E |
RTT03121JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-07120RL vs RTT03121JP3 |
PF03WAJ0121T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07120RL vs PF03WAJ0121T5E |
RC0603JR-13120RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07120RL vs RC0603JR-13120RL |
CRA0603120R-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-07120RL vs CRA0603120R-5%100PPM/KNS |
RTT03121JTP | Ralec | Check for Price | RES,SMT,THICK FILM,120 OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | RC0603JR-07120RL vs RTT03121JTP |
RC0603JR-07120RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07120RL vs RC0603JR-07120RP |
RTT03121JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-07120RL vs RTT03121JP4 |
WR06X121JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07120RL vs WR06X121JGL |
RC0603JR-07120RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-07120RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603JR-07120RL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0603JR-07120RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603JR-07120RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-07120RL is -55°C to 125°C, making it suitable for a wide range of applications.