Part Details for RC0603JR-07150R by YAGEO Corporation
Overview of RC0603JR-07150R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28420 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 150 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 10000 |
|
$0.0036 / $0.0096 | Buy Now |
|
Quest Components | Resistor, Thick Film, 150 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 5000 |
|
$0.0036 / $0.0096 | Buy Now |
|
Quest Components | Resistor, Thick Film, 150 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 18992 |
|
$0.0018 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Thick Film, 150 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 8000 |
|
$0.0147 / $0.1470 | Buy Now |
DISTI #
RC0603JR-07150R
|
TME | Resistor: thick film, SMD, 0603, 150Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 600 |
|
$0.0013 / $0.0186 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3068 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0603JR-07150R
RC0603JR-07150R CAD Models
RC0603JR-07150R Part Data Attributes
|
RC0603JR-07150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07150R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JR-07150R
This table gives cross-reference parts and alternative options found for RC0603JR-07150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-06151JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RC0603JR-07150R vs RMC-06151JB |
RC0603J151-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RC0603JR-07150R vs RC0603J151-07-RG70 |
RMGW16K151JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603JR-07150R vs RMGW16K151JTP |
9C06031A1500JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07150R vs 9C06031A1500JKPFT |
WF06P151JTL | Fixed Resistor, 0.125W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603JR-07150R vs WF06P151JTL |
WR06X151JDLV | Fixed Resistor, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RC0603JR-07150R vs WR06X151JDLV |
AR0603JR-07150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07150R vs AR0603JR-07150R |
9C06031A1500JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RC0603JR-07150R vs 9C06031A1500JKAFT |
HQ03WGJ0151TEE | Fixed Resistor, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07150R vs HQ03WGJ0151TEE |
HQ03WGJ0151TCE | Fixed Resistor, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07150R vs HQ03WGJ0151TCE |