Part Details for RC0603JR-07150RL by YAGEO Corporation
Overview of RC0603JR-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0155
|
Newark | Res, Thick Film, 150R, 5%, 0.1W, 0603, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07150RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$0.0050 / $0.0650 | Buy Now |
DISTI #
68AK7515
|
Newark | Res, 150R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
311-150GRCT-ND
|
DigiKey | RES 150 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625258 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603JR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
68R0155
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-RC0603JR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 100 mW 0603 5% RoHS: Compliant | 68204 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 150 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1070000Reel |
|
$0.0009 / $0.0012 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 4945 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 30202 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 150OHM, 75V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 1052 |
|
$0.0045 / $0.0072 | Buy Now |
Part Details for RC0603JR-07150RL
RC0603JR-07150RL CAD Models
RC0603JR-07150RL Part Data Attributes
|
RC0603JR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07150RL
This table gives cross-reference parts and alternative options found for RC0603JR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS03WAJ0151T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07150RL vs NS03WAJ0151T5E |
RTT03151JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | RC0603JR-07150RL vs RTT03151JTP |
CQA0603150R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-07150RL vs CQA0603150R-5%100PPM/KNP5 |
CDI0603150R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-07150RL vs CDI0603150R5%100PPM/KKS |
0603WAJ0151T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07150RL vs 0603WAJ0151T5E |
CR0603T100X150R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603JR-07150RL vs CR0603T100X150R+/-5% |
CR-03JL7--150R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603JR-07150RL vs CR-03JL7--150R- |
CR16-151-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603JR-07150RL vs CR16-151-JL |
WF06P151JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-07150RL vs WF06P151JTLV |
232270281151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07150RL vs 232270281151 |