Part Details for RC0603JR-071M1L by YAGEO Corporation
Overview of RC0603JR-071M1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-071M1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.1MGRCT-ND
|
DigiKey | RES 1.1M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9270 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RC0603JR-071M1L
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071M1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
603-RC0603JR-071M1L
|
Mouser Electronics | Thick Film Resistors - SMD 1.1mOhms 1/10W 0603 5% RoHS: Compliant | 66498 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 1.1 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
RC0603JR-071M1L
|
TTI | Thick Film Resistors - SMD 1.1mOhms 1/10W 0603 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0019 / $0.0019 | Buy Now |
DISTI #
RC0603JR-071M1L
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071M1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
RC0603JR-071M1
|
TME | Resistor: thick film, SMD, 0603, 1.1MΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 9300 |
|
$0.0018 / $0.0256 | Buy Now |
DISTI #
RC0603JR-071M1L
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071M1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
WRC33155
|
Rutronik | RC0603 1,1M 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0016 | Buy Now |
DISTI #
RC0603JR-071M1L
|
Avnet Abacus | SMD Chip Resistor, 1.1 MOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071M1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603JR-071M1L
RC0603JR-071M1L CAD Models
RC0603JR-071M1L Part Data Attributes
|
RC0603JR-071M1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-071M1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-071M1L
This table gives cross-reference parts and alternative options found for RC0603JR-071M1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-071M1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI06031M15%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-071M1L vs CDI06031M15%100PPM/KKP5 |
232270260115L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-071M1L vs 232270260115L |
CQA06031M1-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-071M1L vs CQA06031M1-5%100PPM/KNP20 |
232270260115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-071M1L vs 232270260115 |
WR06X115JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-071M1L vs WR06X115JGL |
WR06X115JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-071M1L vs WR06X115JQL |
CQA06031M1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-071M1L vs CQA06031M1-5%100PPM/KNP5 |
CQA06031M1-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-071M1L vs CQA06031M1-5%100PPM/KNS |
AF0603JR-071M1L | Fixed Resistor, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-071M1L vs AF0603JR-071M1L |
CDI06031M15%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-071M1L vs CDI06031M15%100PPM/KKS |