Part Details for RC0603JR-071R by YAGEO Corporation
Overview of RC0603JR-071R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-1R0L | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, Ferrite-Core | |
HAT2071R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 10A 20Mohm Sop8 |
Price & Stock for RC0603JR-071R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22481 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12461 |
|
$0.0020 / $0.0060 | Buy Now | |
DISTI #
RC0603JR-071R
|
TME | Resistor: thick film, SMD, 0603, 1Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 6400 |
|
$0.0025 / $0.0364 | Buy Now |
Part Details for RC0603JR-071R
RC0603JR-071R CAD Models
RC0603JR-071R Part Data Attributes
|
RC0603JR-071R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-071R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JR-071R
This table gives cross-reference parts and alternative options found for RC0603JR-071R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-071R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A1R00JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603JR-071R vs 9C06031A1R00JLPF3 |
FPS03JT-1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603JR-071R vs FPS03JT-1R0 |
FPF03JV-1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603JR-071R vs FPF03JV-1R0 |
CR0603-16W-1R0JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | VENKEL LTD | RC0603JR-071R vs CR0603-16W-1R0JSNT-13 |
0603SAJ010JBD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-071R vs 0603SAJ010JBD |
0603SAJ010JCAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-071R vs 0603SAJ010JCAE |
FWF03JV-1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603JR-071R vs FWF03JV-1R0 |
CHP0603L1R00JW131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603JR-071R vs CHP0603L1R00JW131 |
0603WGJ010JBDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-071R vs 0603WGJ010JBDE |
0603SAJ010JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-071R vs 0603SAJ010JC5E |