Part Details for RC0603JR-071R3L by YAGEO Corporation
Overview of RC0603JR-071R3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-071R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.3GRCT-ND
|
DigiKey | RES 1.3 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7685 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0603JR-071R3L
|
Avnet Americas | SMD Chip Resistor, 1.3 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
603-RC0603JR-071R3L
|
Mouser Electronics | Thick Film Resistors - SMD 1.3Ohms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
RC0603JR-071R3L
|
Avnet Abacus | SMD Chip Resistor, 1.3 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.3 Ohms 5% 1/10W 200PPM SMT | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for RC0603JR-071R3L
RC0603JR-071R3L CAD Models
RC0603JR-071R3L Part Data Attributes
|
RC0603JR-071R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-071R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-071R3L
This table gives cross-reference parts and alternative options found for RC0603JR-071R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-071R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JLF---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603JR-071R3L vs CR-03JLF---1R3 |
232270260138 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-071R3L vs 232270260138 |
CRCW06031R30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-071R3L vs CRCW06031R30JNEBC |
232270260138L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-071R3L vs 232270260138L |
RK73B1JRTBK1R3J | RES,SMT,THICK FILM,1.3 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RC0603JR-071R3L vs RK73B1JRTBK1R3J |
RCG06031R30JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-071R3L vs RCG06031R30JNEC |
CRCW06031R30JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-071R3L vs CRCW06031R30JNEAC |
RTT031R3JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-071R3L vs RTT031R3JP2 |
RMCF0603GT1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603JR-071R3L vs RMCF0603GT1R30 |
CRCW06031R3JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-071R3L vs CRCW06031R3JRT1 |