Part Details for RC0603JR-072R4L by YAGEO Corporation
Overview of RC0603JR-072R4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-072R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.4GRCT-ND
|
DigiKey | RES 2.4 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0603JR-072R4L
|
Avnet Americas | SMD Chip Resistor, 2.4 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-072R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
603-RC0603JR-072R4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4 Ohms 100 mW 0603 5% RoHS: Compliant | 15100 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.4 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
DISTI #
RC0603JR-072R4L
|
TTI | Thick Film Resistors - SMD 2.4 Ohms 100 mW 0603 5% pbFree: Pb-Free Min Qty: 55000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
RC0603JR-072R4L
|
Avnet Americas | SMD Chip Resistor, 2.4 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-072R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
RC0603JR-072R4L
|
Avnet Americas | SMD Chip Resistor, 2.4 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-072R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
RC0603JR-072R4L
|
Avnet Abacus | SMD Chip Resistor, 2.4 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-072R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603JR-072R4L
RC0603JR-072R4L CAD Models
RC0603JR-072R4L Part Data Attributes
|
RC0603JR-072R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-072R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-072R4L
This table gives cross-reference parts and alternative options found for RC0603JR-072R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-072R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBK2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603JR-072R4L vs RK73B1JLBK2R4J |
RTT032R4JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-072R4L vs RTT032R4JP4 |
BCTS000603-2R40JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603JR-072R4L vs BCTS000603-2R40JTP |
CR16-2R4-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603JR-072R4L vs CR16-2R4-JL |
RCG06032002R45%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603JR-072R4L vs RCG06032002R45%EC |
RCA06032R40JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-072R4L vs RCA06032R40JNEBIF |
RCG06032002R45%EA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603JR-072R4L vs RCG06032002R45%EA |
0603WAJ024JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-072R4L vs 0603WAJ024JT5E |
AF0603JR-132R4L | Fixed Resistor, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-072R4L vs AF0603JR-132R4L |
AF0603JR-072R4L | Fixed Resistor, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-072R4L vs AF0603JR-072R4L |