Part Details for RC0603JR-07330RL by YAGEO Corporation
Overview of RC0603JR-07330RL by YAGEO Corporation
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66R2742
|
Newark | Res, Thick Film, 330R, 5%, 0.1W, 0603, Reel, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:-Rohs Compliant: Yes |Yageo RC0603JR-07330RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0010 | Buy Now |
DISTI #
98K7311
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 330 Ohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-07330RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2649 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
311-330GRCT-ND
|
DigiKey | RES 330 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3161967 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RC0603JR-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
66R2742
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 66R2742) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
603-RC0603JR-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 100 mW 0603 5% RoHS: Compliant | 145305 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047679
|
Arrow Electronics | Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2345 | Europe - 390000 |
|
$0.0014 / $0.0028 | Buy Now |
DISTI #
V36:1790_07089681
|
Arrow Electronics | Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2231 | Americas - 130000 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
V72:2272_07089681
|
Arrow Electronics | Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 4545 |
|
$0.0029 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 330 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 2340000Reel |
|
$0.0014 / $0.0018 | Buy Now |
Part Details for RC0603JR-07330RL
RC0603JR-07330RL CAD Models
RC0603JR-07330RL Part Data Attributes:
|
RC0603JR-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07330RL
This table gives cross-reference parts and alternative options found for RC0603JR-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-07330RL | Fixed Resistor, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-07330RL vs AF0603JR-07330RL |