Part Details for RC0603JR-073K9L by YAGEO Corporation
Overview of RC0603JR-073K9L by YAGEO Corporation
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-073K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7542
|
Newark | Res, 3K9, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-073K9L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
98K7316
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.9 Kohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-073K9L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2739 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
311-3.9KGRCT-ND
|
DigiKey | RES 3.9K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54145 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
RC0603JR-073K9L
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0603JR-073K9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9 kOhms 100 mW 060 3 5% RoHS: Compliant | 41301 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089694
|
Arrow Electronics | Res Thick Film 0603 3.9K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2414 Container: Cut Strips | Americas - 5000 |
|
$0.0020 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 3.9 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 590000Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 3180 |
|
$0.0038 / $0.0225 | Buy Now |
Part Details for RC0603JR-073K9L
RC0603JR-073K9L CAD Models
RC0603JR-073K9L Part Data Attributes
|
RC0603JR-073K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-073K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-073K9L
This table gives cross-reference parts and alternative options found for RC0603JR-073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-133K9L | Fixed Resistor, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-073K9L vs AF0603JR-133K9L |
0603WAJ0392T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-073K9L vs 0603WAJ0392T5E |
MR06X392JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-073K9L vs MR06X392JTL |
CQA06033K9-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073K9L vs CQA06033K9-5%100PPM/KNP10 |
RTT03392JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | RC0603JR-073K9L vs RTT03392JTP |
CQA06033K9-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073K9L vs CQA06033K9-5%100PPM/KNS |
CDI06033K95%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073K9L vs CDI06033K95%100PPM/KKP10 |
WF06P392JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-073K9L vs WF06P392JTLV |
CR-03JL7---3K9- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603JR-073K9L vs CR-03JL7---3K9- |
CAR06J392CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-073K9L vs CAR06J392CT |