Part Details for RC0603JR-073M6L by YAGEO Corporation
Overview of RC0603JR-073M6L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-073M6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3.6MGRCT-ND
|
DigiKey | RES 3.6M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5765 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RC0603JR-073M6L
|
Avnet Americas | SMD Chip Resistor, 3.6 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
603-RC0603JR-073M6L
|
Mouser Electronics | Thick Film Resistors - SMD 3.6mOhms 1/10W 0603 5% RoHS: Compliant | 11926 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistor 0603 3M6 ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0008 | Buy Now |
DISTI #
RC0603JR-073M6L
|
TTI | Thick Film Resistors - SMD 3.6mOhms 1/10W 0603 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0018 | Buy Now |
DISTI #
RC0603JR-073M6L
|
Avnet Americas | SMD Chip Resistor, 3.6 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
RC0603JR-073M6L
|
Avnet Americas | SMD Chip Resistor, 3.6 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
RC0603JR-073M6L
|
Avnet Abacus | SMD Chip Resistor, 3.6 MOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603JR-073M6L
RC0603JR-073M6L CAD Models
RC0603JR-073M6L Part Data Attributes
|
RC0603JR-073M6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-073M6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-073M6L
This table gives cross-reference parts and alternative options found for RC0603JR-073M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-073M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAJ0365T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-073M6L vs 0603WAJ0365T5E |
AF0603JR-073M6L | Fixed Resistor, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-073M6L vs AF0603JR-073M6L |
CRA06033M6-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073M6L vs CRA06033M6-5%100PPM/KNP5 |
CQA06033M6-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073M6L vs CQA06033M6-5%100PPM/KNP10 |
CDI06033M65%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073M6L vs CDI06033M65%100PPM/KKP5 |
CRA06033M6-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073M6L vs CRA06033M6-5%100PPM/KNP20 |
CQA06033M6-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073M6L vs CQA06033M6-5%100PPM/KNP20 |
RC0603JR-073M6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-073M6L vs RC0603JR-073M6P |
CDI06033M65%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-073M6L vs CDI06033M65%100PPM/KKP10 |
WR06X365JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-073M6L vs WR06X365JGL |