Part Details for RC0603JR-0791RL by YAGEO Corporation
Overview of RC0603JR-0791RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-0791RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-91GRCT-ND
|
DigiKey | RES 91 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
172941 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603JR-0791RL
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0791RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
603-RC0603JR-0791RL
|
Mouser Electronics | Thick Film Resistors - SMD 91Ohms 1/10W 0603 5% RoHS: Compliant | 26754 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 91 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 155000Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Onlinecomponents.com |
25000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | 116 |
|
$0.0090 | Buy Now | |
|
Quest Components | 1752 |
|
$0.0060 / $0.0180 | Buy Now | |
DISTI #
RC0603JR-0791RL
|
TTI | Thick Film Resistors - SMD 91Ohms 1/10W 0603 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 185000 In Stock |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
RC0603JR-0791RL
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0791RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
Part Details for RC0603JR-0791RL
RC0603JR-0791RL CAD Models
RC0603JR-0791RL Part Data Attributes
|
RC0603JR-0791RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0791RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0791RL
This table gives cross-reference parts and alternative options found for RC0603JR-0791RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0791RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603JR-1391RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603JR-0791RL vs SR0603JR-1391RL |
RTT03910JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-0791RL vs RTT03910JP4 |
CAR06J910CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-0791RL vs CAR06J910CT |
RTT03910JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-0791RL vs RTT03910JP3 |
WR06X910JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-0791RL vs WR06X910JQL |
MR06X910JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-0791RL vs MR06X910JBL |
RTT03910JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-0791RL vs RTT03910JBA |
WF06P910JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-0791RL vs WF06P910JTLV |
AF0603JR-0791RL | Fixed Resistor, 0.1W, 91ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-0791RL vs AF0603JR-0791RL |
232270281919 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-0791RL vs 232270281919 |