Part Details for RC0603JR-079R1L by YAGEO Corporation
Overview of RC0603JR-079R1L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-079R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-9.1GRCT-ND
|
DigiKey | RES 9.1 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1894 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0603JR-079R1L
|
Avnet Americas | SMD Chip Resistor, 9.1 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-079R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
603-RC0603JR-079R1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 Ohms 100 mW 0603 5% RoHS: Compliant | 104414 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 9.1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
RC0603JR-079R1L
|
TTI | Thick Film Resistors - SMD 9.1 Ohms 100 mW 0603 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0029 | Buy Now |
DISTI #
RC0603JR-079R1
|
TME | Resistor: thick film, SMD, 0603, 9.1Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 20000 |
|
$0.0024 / $0.0350 | Buy Now |
DISTI #
RC0603JR-079R1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-079R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
RMC0603-9R1-Y
|
Maritex | Chip Resistor, SMD, 0603, 9R1, 5%, 1/10W Min Qty: 1 Package Multiple: 1 | 9800 |
|
$0.0020 / $0.0090 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 9.1 Ohms 5% 1/10W 200PPM SMT | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for RC0603JR-079R1L
RC0603JR-079R1L CAD Models
RC0603JR-079R1L Part Data Attributes
|
RC0603JR-079R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-079R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-079R1L
This table gives cross-reference parts and alternative options found for RC0603JR-079R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-079R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTBK9R1J | RES,SMT,THICK FILM,9.1 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RC0603JR-079R1L vs RK73B1JRTBK9R1J |
RTT039R1JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-079R1L vs RTT039R1JP2 |
CR16-9R1-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603JR-079R1L vs CR16-9R1-JL |
CQ03WAJ091JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-079R1L vs CQ03WAJ091JT5E |
AF0603JR-079R1L | Fixed Resistor, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-079R1L vs AF0603JR-079R1L |
RMC16-9R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603JR-079R1L vs RMC16-9R1JB |
0603WAJ091JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-079R1L vs 0603WAJ091JT5E |
NQ03WAJ091JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-079R1L vs NQ03WAJ091JT5E |
232270260918 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-079R1L vs 232270260918 |
RC0603JR-079R1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-079R1L vs RC0603JR-079R1P |