Part Details for RC0603JR-1018ML by YAGEO Corporation
Overview of RC0603JR-1018ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-1018ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-1018ML-ND
|
DigiKey | RES 18 MOHM 5% 1/10W 0603 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0135 | Buy Now |
DISTI #
RC0603JR-1018ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 18MOhm 5% Paper T/R - Tape and Reel (Alt: RC0603JR-1018ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
603-RC0603JR-1018ML
|
Mouser Electronics | Thick Film Resistors - SMD 18mOhms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0090 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0045 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 18M Ohms 5% 1/10W 200PPM SMT | 0 |
|
$0.0081 / $0.0105 | RFQ |
Part Details for RC0603JR-1018ML
RC0603JR-1018ML CAD Models
RC0603JR-1018ML Part Data Attributes
|
RC0603JR-1018ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-1018ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-1018ML
This table gives cross-reference parts and alternative options found for RC0603JR-1018ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-1018ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603JR-0718ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-1018ML vs AA0603JR-0718ML |
CR-03JLF---18M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603JR-1018ML vs CR-03JLF---18M |
235052210186L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RC0603JR-1018ML vs 235052210186L |
RC0603JR-1318ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-1018ML vs RC0603JR-1318ML |
RMC16-186JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603JR-1018ML vs RMC16-186JTP |
RC0603JR-0718ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-1018ML vs RC0603JR-0718ML |
RMCF0603JT18M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603JR-1018ML vs RMCF0603JT18M0 |
RMC16-186JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603JR-1018ML vs RMC16-186JB |
235052210186 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-1018ML vs 235052210186 |
RM06J186CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-1018ML vs RM06J186CTDK |