Part Details for RC0603JR-107R5L by YAGEO Corporation
Overview of RC0603JR-107R5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-107R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-107R5L-ND
|
DigiKey | RES 7.5 OHM 5% 1/10W 0603 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
RC0603JR-107R5L
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-107R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-RC0603JR-107R5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5Ohms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
RC0603JR-107R5L
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-107R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 7.5 Ohms 5% 1/10W 200PPM SMT | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for RC0603JR-107R5L
RC0603JR-107R5L CAD Models
RC0603JR-107R5L Part Data Attributes
|
RC0603JR-107R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-107R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-107R5L
This table gives cross-reference parts and alternative options found for RC0603JR-107R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-107R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG06037R50JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-107R5L vs RCG06037R50JNEC |
RK73B1JLBK7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603JR-107R5L vs RK73B1JLBK7R5J |
CQ03WAJ075JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-107R5L vs CQ03WAJ075JT5E |
RK73B1JRTTP7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603JR-107R5L vs RK73B1JRTTP7R5J |
D1106030A7508JBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-107R5L vs D1106030A7508JBN |
RTT037R5JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-107R5L vs RTT037R5JBA |
RK73B1JRTBK7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603JR-107R5L vs RK73B1JRTBK7R5J |
RCA06037R50JNECAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-107R5L vs RCA06037R50JNECAP |
RCG06032007R55%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603JR-107R5L vs RCG06032007R55%EL |
NRC-AS06J7R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603JR-107R5L vs NRC-AS06J7R5TRF |