Part Details for RC0603JR-13130KL by YAGEO Corporation
Overview of RC0603JR-13130KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-13130KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-13130KL-ND
|
DigiKey | RES 130K OHM 5% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0024 | Buy Now |
DISTI #
RC0603JR-13130KL
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-13130KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
603-RC0603JR-13130KL
|
Mouser Electronics | Thick Film Resistors - SMD 130kOhms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0008 | Buy Now |
DISTI #
RC0603JR-13130KL
|
Avnet Abacus | SMD Chip Resistor, 130 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-13130KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 130K Ohms 5% 1/10W 100PPM SMT | 0 |
|
$0.0013 / $0.0017 | RFQ |
Part Details for RC0603JR-13130KL
RC0603JR-13130KL CAD Models
RC0603JR-13130KL Part Data Attributes
|
RC0603JR-13130KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-13130KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-13130KL
This table gives cross-reference parts and alternative options found for RC0603JR-13130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-13130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JL7--130K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603JR-13130KL vs CR-03JL7--130K- |
CR0603JA0134G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0603JR-13130KL vs CR0603JA0134G |
CRS0603-10W-134JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603JR-13130KL vs CRS0603-10W-134JT |
CQA0603130K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-13130KL vs CQA0603130K-5%100PPM/KNP10 |
CRGCQ0603J130K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RC0603JR-13130KL vs CRGCQ0603J130K |
CDI0603130K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-13130KL vs CDI0603130K5%100PPM/KKP10 |
CR0603TT100X130K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603JR-13130KL vs CR0603TT100X130K+/-5% |
CDI0603130K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-13130KL vs CDI0603130K5%100PPM/KKP20 |
MR06X134JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-13130KL vs MR06X134JBL |
AF0603JR-07130KL | Fixed Resistor, 0.1W, 130000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-13130KL vs AF0603JR-07130KL |