Part Details for RC0603JR-132K2L by YAGEO Corporation
Overview of RC0603JR-132K2L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-132K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-132K2LCT-ND
|
DigiKey | RES 2.2K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32006 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
RC0603JR-132K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-132K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
603-RC0603JR-132K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 100-200 mW 0603 5% RoHS: Compliant | 60041 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 800000Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
43701474
|
Verical | Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 9260 Package Multiple: 1 Date Code: 1910 | Americas - 115400 |
|
$0.0015 / $0.0034 | Buy Now |
|
Quest Components | 48000 |
|
$0.0030 / $0.0150 | Buy Now | |
DISTI #
RC0603JR-132K2L
|
TME | Resistor: thick film, SMD, 0603, 0.1W, ±5%, -55÷155°C Min Qty: 1 | 15047 |
|
$0.0013 / $0.0955 | Buy Now |
DISTI #
RC0603JR-132K2L
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-132K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 340000 |
|
Buy Now | |
DISTI #
C1S900100789743
|
Chip1Stop | Res Thick Film 0603 2.2KOhm 5% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 115400 |
|
$0.0012 / $0.0048 | Buy Now |
|
New Advantage Corporation | RC0603 Series 2.2 kOhm �5% 0.1 W �100 ppm/�C Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 640000 |
|
$0.0012 / $0.0013 | Buy Now |
Part Details for RC0603JR-132K2L
RC0603JR-132K2L CAD Models
RC0603JR-132K2L Part Data Attributes
|
RC0603JR-132K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-132K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-132K2L
This table gives cross-reference parts and alternative options found for RC0603JR-132K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-132K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603JR-102K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603JR-132K2L vs AC0603JR-102K2L |
AF0603JR-072K2L | Fixed Resistor, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132K2L vs AF0603JR-072K2L |
RC0603JR-102K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132K2L vs RC0603JR-102K2L |
RC0603JR-072K2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132K2L vs RC0603JR-072K2P |
AC0603JR-072K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132K2L vs AC0603JR-072K2L |
NRC-AS06J222TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603JR-132K2L vs NRC-AS06J222TRF |