Part Details for RC0603JR0733KL by YAGEO Corporation
Overview of RC0603JR0733KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00047718
|
Arrow Electronics | Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2332 | Europe - 325000 |
|
$0.0012 / $0.0030 | Buy Now |
DISTI #
V72:2272_07089682
|
Arrow Electronics | Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 5643 |
|
$0.0021 / $0.0965 | Buy Now |
DISTI #
71198595
|
Verical | Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2332 | Americas - 320000 |
|
$0.0012 / $0.0028 | Buy Now |
DISTI #
79368478
|
Verical | Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5556 Package Multiple: 1 Date Code: 2302 | Americas - 5643 |
|
$0.0021 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Europe - 15000 |
|
RFQ |