There are no models available for this part yet.
Overview of RC07GF102J by Rockwell Automation / Allen-Bradley
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RC07GF102J by Rockwell Automation / Allen-Bradley
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 172 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 5 | 8 |
|
$1.0500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 1832 |
|
$2.4000 / $4.8000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 1150 |
|
$0.5000 / $1.2500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 1120 |
|
$0.5000 / $1.2500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 393 |
|
$0.4058 / $0.8115 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 233 |
|
$0.6250 / $1.2500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 118 |
|
$2.0000 / $4.0000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 6 |
|
$1.1200 / $1.4000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,1.0k OHM,5% | 6 |
|
$1.1200 / $1.4000 | Buy Now |
CAD Models for RC07GF102J by Rockwell Automation / Allen-Bradley
Part Data Attributes for RC07GF102J by Rockwell Automation / Allen-Bradley
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN-BRADLEY CO INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Manufacturer Series
|
RC07
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
CARD PACK CARTON; TR, PAPER
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-11
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for RC07GF102J
This table gives cross-reference parts and alternative options found for RC07GF102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC07GF102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G102JM | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07G102JM |
RCR07102JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07102JP |
RCR07102JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07102JS |
RCR07G102JR | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07G102JR |
RCR07G102JS | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07G102JS |
RCR07102JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07102JM |
OD102J | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | RC07GF102J vs OD102J |
RCR07G102JP | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF102J vs RCR07G102JP |
Related Parts for RC07GF102J
-
RC14JT1K00Fixed Resistors
-
08052A101JAT2AFixed Capacitors
-
95278-801A08LFHeaders and Edge Type Connectors
-
MBR120ESFT1GRectifier Diodes
-
NTR4501NT1GPower Field-Effect Transistors
-
ESD7C5.0DT5GTransient Suppressors
-
ADM7171ACPZ-R7Linear Regulator ICs
-
JAN2N3700Small Signal Bipolar Transistors
-
LTST-C190GKTVisible LEDs