Part Details for RC07GF303J by Rockwell Automation / Allen-Bradley
Overview of RC07GF303J by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RC07GF303J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 15120 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 1132 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 156 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 877 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 12096 |
|
$0.1000 / $0.8000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 6360 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 800 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,30k OHM,5% | 120 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for RC07GF303J
RC07GF303J CAD Models
RC07GF303J Part Data Attributes
|
RC07GF303J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC07GF303J
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 30000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |