Part Details for RC07GF911J by Rockwell Automation / Allen-Bradley
Overview of RC07GF911J by Rockwell Automation / Allen-Bradley
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC07GF911J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 870 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 4525 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 64 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 696 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 696 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 40 |
|
$0.4176 / $0.5220 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 3200 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,910 OHM,5% | 2617 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for RC07GF911J
RC07GF911J CAD Models
RC07GF911J Part Data Attributes
|
RC07GF911J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC07GF911J
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | CARD PACK CARTON; TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RC07GF911J
This table gives cross-reference parts and alternative options found for RC07GF911J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC07GF911J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G911JM | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07G911JM |
RCR07911JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07911JR |
CB9115 | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs CB9115 |
RCR07G911JR | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07G911JR |
RCR07G911JP | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07G911JP |
RCR07G911JS | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07G911JS |
RCR07911JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07911JP |
RCR07911JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF911J vs RCR07911JM |