Part Details for RC0805BR-07698RL by YAGEO Corporation
Overview of RC0805BR-07698RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805BR-07698RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805BR-07698RL-ND
|
DigiKey | RES 698 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1091 | Buy Now |
DISTI #
RC0805BR-07698RL
|
Avnet Americas | Resistor Thick Film 698Ohm 0.1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RC0805BR-07698RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0745 | Buy Now |
Part Details for RC0805BR-07698RL
RC0805BR-07698RL CAD Models
RC0805BR-07698RL Part Data Attributes
|
RC0805BR-07698RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805BR-07698RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805BR-07698RL
This table gives cross-reference parts and alternative options found for RC0805BR-07698RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-07698RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BLA--698R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-07698RL vs CR-05BLA--698R |
RM10BTN6980 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0805BR-07698RL vs RM10BTN6980 |
SF08H6980BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-07698RL vs SF08H6980BBL |
CR-05BLF--698R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-07698RL vs CR-05BLF--698R |
RM10B6980CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805BR-07698RL vs RM10B6980CT-X |
CR0805T100W698R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805BR-07698RL vs CR0805T100W698R+-0.1% |
CR0805B698RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805BR-07698RL vs CR0805B698RD50 |
WF08H6980BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-07698RL vs WF08H6980BT |
RMS10R-698R-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805BR-07698RL vs RMS10R-698R-B |
SF08H6980BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-07698RL vs SF08H6980BQL |