Part Details for RC0805DR-07165RL by YAGEO Corporation
Overview of RC0805DR-07165RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-07165RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-07165RL-ND
|
DigiKey | RES 165 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 165 Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-07165RL
RC0805DR-07165RL CAD Models
RC0805DR-07165RL Part Data Attributes:
|
RC0805DR-07165RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-07165RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-07165RL
This table gives cross-reference parts and alternative options found for RC0805DR-07165RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07165RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTDB1650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07165RL vs RK73H2AGTDB1650D |
RK73H2AXTED1650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07165RL vs RK73H2AXTED1650D |
CR0805-10W-1650DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-07165RL vs CR0805-10W-1650DPT-13 |
RMS10R-165R-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805DR-07165RL vs RMS10R-165R-D |
RC0805DR-13165RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07165RL vs RC0805DR-13165RL |
RC0805DR-10165RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07165RL vs RC0805DR-10165RL |
RK73H2AXBK1650D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07165RL vs RK73H2AXBK1650D |
SR0805DR-13165RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07165RL vs SR0805DR-13165RL |
ADF0805165R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-07165RL vs ADF0805165R0.5%100PPM/KKP20 |
CDF0805165R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-07165RL vs CDF0805165R0.5%100PPM/KKP20 |