Part Details for RC0805DR-071K24L by YAGEO Corporation
Overview of RC0805DR-071K24L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-071K24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-071K24L-ND
|
DigiKey | RES 1.24K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.24K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-071K24L
RC0805DR-071K24L CAD Models
RC0805DR-071K24L Part Data Attributes:
|
RC0805DR-071K24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-071K24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-071K24L
This table gives cross-reference parts and alternative options found for RC0805DR-071K24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-071K24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1241-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-071K24L vs MC0805-1241-DTW |
CDF08051K240.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-071K24L vs CDF08051K240.5%100PPM/KNS |
RK73H2AXBK1241D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-071K24L vs RK73H2AXBK1241D |
MC0805-1241-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-071K24L vs MC0805-1241-DBQ |
CR0805D1K24D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-071K24L vs CR0805D1K24D50 |
RC0805DR-131K24P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-071K24L vs RC0805DR-131K24P |
RK73H2AXTED1241D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-071K24L vs RK73H2AXTED1241D |
MC0805-1241-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-071K24L vs MC0805-1241-DT |
CR21-1241-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-071K24L vs CR21-1241-DK |
CR-05DL6--1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-071K24L vs CR-05DL6--1K24 |