Part Details for RC0805DR-07383KL by YAGEO Corporation
Overview of RC0805DR-07383KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-07383KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-07383KL-ND
|
DigiKey | RES 383K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
RC0805DR-07383KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 383kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0805DR-07383KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-RC0805DR-07383KL
|
Mouser Electronics | Thick Film Resistors - SMD 383kOhms 1/8W 0805 0.5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 383K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-07383KL
RC0805DR-07383KL CAD Models
RC0805DR-07383KL Part Data Attributes
|
RC0805DR-07383KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-07383KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-07383KL
This table gives cross-reference parts and alternative options found for RC0805DR-07383KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07383KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805DR-13383KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07383KL vs RC0805DR-13383KP |
AC0805DR-13383KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07383KL vs AC0805DR-13383KL |
CR0805-10W-3833DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-07383KL vs CR0805-10W-3833DT-13 |
CR-05DLB--383K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07383KL vs CR-05DLB--383K |
ADF0805383K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-07383KL vs ADF0805383K0.5%100PPM/KKP |
CR-05DL7--383K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07383KL vs CR-05DL7--383K |
CR0805D383KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-07383KL vs CR0805D383KP20 |
RK73H2ARTTDB3833D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07383KL vs RK73H2ARTTDB3833D |
RTT053833DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-07383KL vs RTT053833DP4 |
RK73H2ARTTEB3833D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07383KL vs RK73H2ARTTEB3833D |