There are no models available for this part yet.
Overview of RC0805DR-073R24L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805DR-073R24L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 3.24 Ohms 0.5% 1/8W 200PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
CAD Models for RC0805DR-073R24L by YAGEO Corporation
Part Data Attributes for RC0805DR-073R24L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805DR-073R24L
This table gives cross-reference parts and alternative options found for RC0805DR-073R24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-073R24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3R24-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-073R24L vs CR21-3R24-DY |
CR0805-8W-3R24DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-073R24L vs CR0805-8W-3R24DSNT-13 |
CR21-3R24-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-073R24L vs CR21-3R24-DL |
AC0805DR-073R24L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-073R24L vs AC0805DR-073R24L |
RMCS0805DT3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-073R24L vs RMCS0805DT3R24 |
NRC-AS10D3R24TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805DR-073R24L vs NRC-AS10D3R24TRF |
CAS10D3R24CT | Fixed Resistor, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-073R24L vs CAS10D3R24CT |
RTT053R24DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805DR-073R24L vs RTT053R24DP4 |
AF0805DR-133R24L | Fixed Resistor, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-073R24L vs AF0805DR-133R24L |
CR0805-10W-3R24DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-073R24L vs CR0805-10W-3R24DT-13 |