Part Details for RC0805DR-078R66L by YAGEO Corporation
Overview of RC0805DR-078R66L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-078R66L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 8.66 Ohms 0.5% 1/8W 200PPM SMT | 0 |
|
$0.0155 / $0.0189 | RFQ |
Part Details for RC0805DR-078R66L
RC0805DR-078R66L CAD Models
RC0805DR-078R66L Part Data Attributes
|
RC0805DR-078R66L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-078R66L
YAGEO Corporation
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-078R66L
This table gives cross-reference parts and alternative options found for RC0805DR-078R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-078R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-108R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-078R66L vs AC0805DR-108R66L |
CR0805-10W-8R66DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-078R66L vs CR0805-10W-8R66DSNT-13 |
AF0805DR-138R66L | Fixed Resistor, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-078R66L vs AF0805DR-138R66L |
AF0805DR-078R66L | Fixed Resistor, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-078R66L vs AF0805DR-078R66L |
SR0805DR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-078R66L vs SR0805DR-138R66L |
RMCS0805DT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-078R66L vs RMCS0805DT8R66 |
AC0805DR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-078R66L vs AC0805DR-138R66L |
RTT058R66DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805DR-078R66L vs RTT058R66DP4 |
CR108R66D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805DR-078R66L vs CR108R66D |
CR21-8R66-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-078R66L vs CR21-8R66-DY |