Part Details for RC0805DR-07910RL by YAGEO Corporation
Overview of RC0805DR-07910RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-07910RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-07910RL-ND
|
DigiKey | RES 910 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
RC0805DR-07910RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 910Ohm 0.5% Paper T/R - Tape and Reel (Alt: RC0805DR-07910RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
603-RC0805DR-07910RL
|
Mouser Electronics | Thick Film Resistors - SMD 910Ohms 1/8W 0805 0.5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 910 Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-07910RL
RC0805DR-07910RL CAD Models
RC0805DR-07910RL Part Data Attributes
|
RC0805DR-07910RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-07910RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-07910RL
This table gives cross-reference parts and alternative options found for RC0805DR-07910RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07910RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K911DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-07910RL vs RS05K911DTG |
WF08H9100DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-07910RL vs WF08H9100DT |
RS05K911DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-07910RL vs RS05K911DB |
RK73H2ARTTPD9100D | RES,SMT,THICK FILM,910 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805DR-07910RL vs RK73H2ARTTPD9100D |
SF08H9100DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-07910RL vs SF08H9100DGL |
CR0805TT100W910R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805DR-07910RL vs CR0805TT100W910R+-0.5% |
RK73H2AXTED9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07910RL vs RK73H2AXTED9100D |
AC0805DR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07910RL vs AC0805DR-10910RL |
AC0805DR-13910RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07910RL vs AC0805DR-13910RL |
CR0805-8W-9100DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-07910RL vs CR0805-8W-9100DPT |