There are no models available for this part yet.
Overview of RC0805DR-079K31L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805DR-079K31L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0805DR-079K31L-ND
|
DigiKey | RES 9.31K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now | |
DISTI #
RC0805DR-079K31L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 9.31kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0805DR-079K31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now | |
DISTI #
603-RC0805DR-079K31L
|
Mouser Electronics | Thick Film Resistors - SMD 9.31kOhms 1/8W 0805 0.5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 9.31K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
CAD Models for RC0805DR-079K31L by YAGEO Corporation
Part Data Attributes for RC0805DR-079K31L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9310 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805DR-079K31L
This table gives cross-reference parts and alternative options found for RC0805DR-079K31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-079K31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-109K31L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-079K31L vs AC0805DR-109K31L |
CR-05DL7--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-079K31L vs CR-05DL7--9K31 |
CDF08059K310.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-079K31L vs CDF08059K310.5%100PPM/KNS |
TSR6GTD9311V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805DR-079K31L vs TSR6GTD9311V |
RK73H2ATTEB9311D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-079K31L vs RK73H2ATTEB9311D |
SF08H9311DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-079K31L vs SF08H9311DGL |
MC0805-9311-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-079K31L vs MC0805-9311-DT |
NRC-AS10D9311TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805DR-079K31L vs NRC-AS10D9311TRQYF |
RS05K9311DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-079K31L vs RS05K9311DTG |
CR0805D9K31P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-079K31L vs CR0805D9K31P20 |