-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4536
|
Newark | Thick Film Resistor, 100Kohm, 125Mw, 1%, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo (Phycomp) RC0805FR-07100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 548864 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
45Y6904
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 100 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Yageo RC0805FR-07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 340000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
311-100KCRCT-ND
|
DigiKey | RES 100K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2214930 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1% RoHS: Compliant | 841086 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1640000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 151949Cut Tape/Mini-Reel |
|
$0.0108 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 75000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Bristol Electronics | 96342 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 100000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 47516 |
|
$0.0026 / $0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051003FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07100KL vs RTT051003FP2 |
FWF05FV-1003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07100KL vs FWF05FV-1003 |
RC0805FRF10100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07100KL vs RC0805FRF10100K |
WR08X1003FQLJ | Fixed Resistor, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-07100KL vs WR08X1003FQLJ |
RK73H2AXTED1003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07100KL vs RK73H2AXTED1003F |
CR0805F100KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07100KL vs CR0805F100KP05 |
PWR10F1003TEW | Fixed Resistor, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-07100KL vs PWR10F1003TEW |
RMC0805100K1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-07100KL vs RMC0805100K1% |
MC08051003FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07100KL vs MC08051003FB |
RK73H2ATTDB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07100KL vs RK73H2ATTDB1003F |