Part Details for RC0805FR-07118RL by YAGEO Corporation
Overview of RC0805FR-07118RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07118RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-118CRCT-ND
|
DigiKey | RES 118 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1529 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07118RL
|
Avnet Americas | SMD Chip Resistor, 118 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07118RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-07118RL
|
Mouser Electronics | Thick Film Resistors - SMD 118 Ohms 125 mW 0805 1% RoHS: Compliant | 18594 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 118 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
RC0805FR-07118RL
|
TTI | Thick Film Resistors - SMD 118 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0027 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
DISTI #
RC0805FR-07118RL
|
Avnet Abacus | SMD Chip Resistor, 118 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07118RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100543503
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 118 Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
C1S900102247551
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 3900 |
|
$0.0021 / $0.0043 | Buy Now |
Part Details for RC0805FR-07118RL
RC0805FR-07118RL CAD Models
RC0805FR-07118RL Part Data Attributes
|
RC0805FR-07118RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07118RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07118RL
This table gives cross-reference parts and alternative options found for RC0805FR-07118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB1180F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07118RL vs RK73H2AGTEB1180F |
WR08X1180FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-07118RL vs WR08X1180FGL |
WR08X1180FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-07118RL vs WR08X1180FBL |
CR101180F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-07118RL vs CR101180F |
CR0805F118RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07118RL vs CR0805F118RP05 |
CRCW0805118RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-07118RL vs CRCW0805118RFKTB |
RS05K1180FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-07118RL vs RS05K1180FB |
RC2012F1180AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-07118RL vs RC2012F1180AS |
RC0805F1180-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-07118RL vs RC0805F1180-07-RG70 |
232273481181 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07118RL vs 232273481181 |