Part Details for RC0805FR-0711K3 by YAGEO Corporation
Overview of RC0805FR-0711K3 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0711K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 11300 ohm, SURFACE MOUNT, 0805 | 2680 |
|
$0.0054 / $0.0144 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0805FR-0711K3
RC0805FR-0711K3 CAD Models
RC0805FR-0711K3 Part Data Attributes:
|
RC0805FR-0711K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0711K3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0711K3
This table gives cross-reference parts and alternative options found for RC0805FR-0711K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0711K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB1132F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0711K3 vs RK73H2ARTTEB1132F |
RMC080511K31% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-0711K3 vs RMC080511K31% |
FWF05FT-1132 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0711K3 vs FWF05FT-1132 |
RM10F1132CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0711K3 vs RM10F1132CTDK |
RK73H2ALTPD1132F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0711K3 vs RK73H2ALTPD1132F |
CRCW080511K3FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-0711K3 vs CRCW080511K3FKTABC |
CRCW08051132F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-0711K3 vs CRCW08051132F100RT6 |
MCSR08X1132FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-0711K3 vs MCSR08X1132FTL |
CAS10F1132CT | Fixed Resistor, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0711K3 vs CAS10F1132CT |
RMNW20K1132FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0711K3 vs RMNW20K1132FTP |