Part Details for RC0805FR-0714R3L by YAGEO Corporation
Overview of RC0805FR-0714R3L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0714R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-14.3CRCT-ND
|
DigiKey | RES 14.3 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11299 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0714R3L
|
Avnet Americas | SMD Chip Resistor, 14.3 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0714R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0714R3L
|
Mouser Electronics | Thick Film Resistors - SMD 14.3 Ohms 125 mW 0805 1% RoHS: Compliant | 2591 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089983
|
Arrow Electronics | Res Thick Film 0805 14.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 18119 |
|
$0.0018 / $0.0040 | Buy Now |
DISTI #
V36:1790_07089983
|
Arrow Electronics | Res Thick Film 0805 14.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 1941 | Americas - 15000 |
|
$0.0018 | Buy Now |
|
Future Electronics | Thick Film Res - 0805 14.3Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 4874 |
|
RFQ | ||
DISTI #
RC0805FR-0714R3L
|
Avnet Abacus | SMD Chip Resistor, 14.3 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0714R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 14.3 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-0714R3L
RC0805FR-0714R3L CAD Models
RC0805FR-0714R3L Part Data Attributes
|
RC0805FR-0714R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0714R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0714R3L
This table gives cross-reference parts and alternative options found for RC0805FR-0714R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0714R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0714R3L vs RK73H2ATTEB14R3F |
RC0805FR-1014R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0714R3L vs RC0805FR-1014R3 |
WR08X14R3FGLJ | Fixed Resistor, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0714R3L vs WR08X14R3FGLJ |
CRCW080514R3FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0714R3L vs CRCW080514R3FKEAC |
RK73H2ALTEB14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0714R3L vs RK73H2ALTEB14R3F |
CR0805F14R3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0714R3L vs CR0805F14R3P05 |
MC0805P-14R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0714R3L vs MC0805P-14R3-FB101Q |
CRCW080514R3FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0714R3L vs CRCW080514R3FKEBC |
RMAW20K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-0714R3L vs RMAW20K14R3FB |
CAS10F14R3CT | Fixed Resistor, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0714R3L vs CAS10F14R3CT |