Part Details for RC0805FR-0714R7L by YAGEO Corporation
Overview of RC0805FR-0714R7L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-14.7CRCT-ND
|
DigiKey | RES 14.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1170 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0714R7L
|
Avnet Americas | SMD Chip Resistor, 14.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0714R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0714R7L
|
Mouser Electronics | Thick Film Resistors - SMD 14.7 Ohms 125 mW 0805 1% RoHS: Compliant | 9663 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089984
|
Arrow Electronics | Res Thick Film 0805 14.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 13214 |
|
$0.0011 / $0.0160 | Buy Now |
|
Future Electronics | RES SMD 14.7 OHM 1% 1/8W 0805 Fixed Resistors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
RC0805FR-0714R7L
|
TME | Resistor: thick film, SMD, 0805, 14.7Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 5000 |
|
$0.0051 / $0.0449 | Buy Now |
DISTI #
RC0805FR-0714R7L
|
Avnet Abacus | SMD Chip Resistor, 14.7 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0714R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 14.7 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-0714R7L
RC0805FR-0714R7L CAD Models
RC0805FR-0714R7L Part Data Attributes
|
RC0805FR-0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0714R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0714R7L
This table gives cross-reference parts and alternative options found for RC0805FR-0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/1014.71%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0714R7L vs RMCS1/1014.71%A |
CR21TR14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-0714R7L vs CR21TR14R7F |
NRC-AS10F14R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-0714R7L vs NRC-AS10F14R7TRF |
RC0805F14R7-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-0714R7L vs RC0805F14R7-07-RG70 |
FCF05FW-14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0714R7L vs FCF05FW-14R7 |
WR08X14R7FDLV | Fixed Resistor, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-0714R7L vs WR08X14R7FDLV |
RC0805F14R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-0714R7L vs RC0805F14R7-07-T70 |
RK73H2ARTTEB14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0714R7L vs RK73H2ARTTEB14R7F |
MC0805-14R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-0714R7L vs MC0805-14R7-FBW |
CTTKFR0805FTE14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-0714R7L vs CTTKFR0805FTE14R7 |